Industrial temperature grade 32K x 8 bit parallel EEPROM memory IC, featuring 150ns maximum access time and a 5V nominal supply voltage (4.5V-5.5V range). This CMOS component operates from -40°C to 85°C and offers a maximum supply current of 0.05A. Packaged in a 32-terminal PQCC (R-PQCC-J32) with a 13.97mm length and 11.43mm width, it meets MIL-STD-883 screening levels.
Atmel AT28C256E-15JU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 150 |
| Screening Level | MIL-STD-883 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Atmel AT28C256E-15JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.