This 28-pin industrial EEPROM IC from Atmel operates within a temperature range of -40°C to 85°C. It features a supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. The device has a maximum supply current of 0.05A and stores 32768 words of data, with 32000 words available for code. The EEPROM IC has a maximum access time of 150ns and a standby current of 0.0002mA. It is available in a TSOP1, TSSOP28 package and is compliant with MIL-STD-883 screening level.
Atmel AT28C256F-15TI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 150 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Atmel AT28C256F-15TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.