The AT28C64-15TI is a 28-pin industrial EEPROM from Atmel, operating within a temperature range of -40°C to 85°C. It features a parallel interface and a memory capacity of 8192 words. The device requires a supply voltage of 4.5 to 5.5V and has a maximum supply current of 45mA. The EEPROM has a maximum access time of 150ns and a standby current of 0.0001mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT28C64-15TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.045 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT28C64-15TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.