The AT28C64-25JI is a 32Kbit industrial EEPROM with a parallel interface, operating on a 5V supply voltage. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 32 terminals in a quad terminal position and is packaged in a 32-pin QCCJ package. It has a maximum supply current of 45μA and a maximum standby current of 0.1μA. The access time is maximally 250ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT28C64-25JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.045 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT28C64-25JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.