The AT28C64E-15PI is an industrial-grade EEPROM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 28-pin DIP package with a pin count of 28 and a width of 15.24mm. The device operates on a supply voltage of 4.5-5.5V with a maximum supply current of 45mA. It has a memory capacity of 8192 words and a standby current of 0.0001mA. The access time is maximized at 150ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT28C64E-15PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.95 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.045 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT28C64E-15PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.