The AT28HC256-12JI is a 32Kbit industrial EEPROM with a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.08mA. It features a 32-pin quad package and operates within a temperature range of -40 to 85°C. The device is designed for industrial applications and meets the MIL-STD-883 screening level. It has a maximum access time of 120ns and a standby current of 0.0003mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT28HC256-12JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.08 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0003 |
| Access Time-Max | 120 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Atmel AT28HC256-12JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.