The AT28HC64-12PC is a 28-pin DIP EEPROM memory IC from Atmel, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a supply voltage of 4.5 to 5.5 volts and a maximum supply current of 0.08 amps. The device has a maximum access time of 120 nanoseconds and a standby current of 0.06 milliamps. It is available in a 28-pin DIP package, measuring 15.24 millimeters in width and 36.95 millimeters in length.
Atmel AT28HC64-12PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.95 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.08 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.06 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT28HC64-12PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.