The AT28LV256-25TC is a 28-pin commercial temperature EEPROM IC with a supply voltage range of 3.135 to 3.465V and a maximum supply current of 0.015A. It features a 250ns access time and is available in a TSOP1 or TSSOP28 package. The device operates within a temperature range of 0 to 70 degrees Celsius and is suitable for applications requiring parallel access to 32,768 words of memory.
Atmel AT28LV256-25TC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.015 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT28LV256-25TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.