The AT29C020-10TC is a 32-pin TSOP1 flash memory IC with a commercial temperature grade. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum supply current of 0.04A. The device has a maximum access time of 100ns and a standby current of 0.0001A. It is a parallel interface memory IC with a memory capacity of 262144 words.
Atmel AT29C020-10TC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT29C020-10TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.