This 32-bit flash memory IC features 64K x 8-bit memory, a supply voltage range of 4.5 to 5.5V, and a maximum supply current of 50mA. It operates within a temperature range of 0 to 70°C and is packaged in a TSOP1-32 package. The device has a maximum access time of 90ns and a standby current of 0.1µA. It is a commercial-grade memory IC with a parallel interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT29C512-90TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT29C512-90TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.