This 32Kb flash memory IC operates within a temperature range of -40 to 85 degrees Celsius. It has 32 terminals and is designed for industrial applications. The device is supplied with a voltage between 4.5 and 5.5 volts, with a maximum current draw of 50 microamps. The access time is maximally 90 nanoseconds. The memory IC is packaged in a TSOP1-32 plastic package measuring 8 by 20 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT29C512-90TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0003 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT29C512-90TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.