The AT29LV010A-20TC is a 32Kb parallel flash memory device with a commercial temperature range of 0 to 70 degrees Celsius. It operates at a supply voltage of 3.3V, with a maximum current draw of 15mA. The device has 32 terminals and a JEDEC package code of R-PDSO-G32. It is a single-function memory IC with a maximum access time of 200ns and a standby current of 4nA.
Atmel AT29LV010A-20TC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.015 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00004 |
| Access Time-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT29LV010A-20TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.