The AT29LV010A-25JC is a 32-pin quad flash memory IC with 131072 words of storage. It operates at a supply voltage of 3.3V, with a maximum current draw of 15mA. The device has a maximum access time of 250ns and a standby current of 4nA. It is packaged in a commercial temperature-grade R-PQCC-J32 package, measuring 11.43mm in width and 13.97mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT29LV010A-25JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.015 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00004 |
| Access Time-Max | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT29LV010A-25JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.