The AT29LV040A-20TC is a 32Kb flash memory IC with parallel interface, operating at a supply voltage of 3.3V and a maximum supply current of 0.015A. It has a JEDEC package code of R-PDSO-G32 and a TSOP1-32 package type. The device operates within a commercial temperature range of 0 to 70 degrees Celsius. It has a maximum access time of 200ns and a standby current of 4nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT29LV040A-20TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.015 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00004 |
| Access Time-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT29LV040A-20TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.