The AT29LV1024-15JC is a 44-pin commercial-grade flash memory IC from Atmel. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.6V. The device has a maximum supply current of 15mA and a maximum standby current of 5nA. It features a parallel interface and a maximum access time of 150ns. The memory IC is packaged in a 44-pin LCC-44 plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT29LV1024-15JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.015 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT29LV1024-15JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.