The AT29LV1024-15JI is a 64KB industrial-grade FLASH memory IC with a 3.3V supply voltage. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 44 terminals and is packaged in a plastic LCC-44 package. It has a maximum supply current of 15mA and a maximum standby current of 0.1μA. The access time is maximally 150ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT29LV1024-15JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.015 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT29LV1024-15JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.