The AT29LV256-25JC is a 32Kb flash memory IC with a parallel interface, operating at a supply voltage of 3.3V. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 32 terminals and is packaged in a 32-pin QCCJ package. It has a maximum supply current of 0.015A and a maximum standby current of 0.00002A. The access time is maximally 250ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT29LV256-25JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.015 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT29LV256-25JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.