12-bit serial switch digital temperature sensor with a 3°C accuracy. Operates across a wide temperature range from -55°C to 125°C, powered by a supply voltage between 1.7V and 5.5V. Features a compact, rectangular surface mount package measuring 3 x 2 mm with a 0.60 mm height. Designed for solder termination and housed in green plastic, conforming to the MO-229 UDFN-8 standard.
Atmel AT30TS750A-MA8M-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT30TS750A-MA8M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.