32-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 66MHz. This FLASH memory microcontroller offers 109 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It includes 131072 words of FLASH ROM and 65536 bytes of RAM, along with PWM channels, ADC, DAC, and DMA channels. Designed for industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of 1.8V (1.65V to 1.95V), it is housed in a 144-terminal PQFP package.
Sign in to ask questions about the Atmel AT32UC3A0512-ALUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT32UC3A0512-ALUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 109 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT32UC3A0512-ALUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.