32-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 66MHz. This FLASH memory device offers 131072 words of ROM and 65536 bytes of RAM, with 109 I/O lines. It supports a 16-bit external data bus and a 24-bit address bus, and includes PWM channels, ADC, DAC, and DMA channels. Packaged in a 144-terminal PBGA (S-PBGA-B144) with dimensions of 11x11mm, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 1.65V to 1.95V.
Sign in to ask questions about the Atmel AT32UC3A0512-CTUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT32UC3A0512-CTUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 11 |
| Length | 11 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 109 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT32UC3A0512-CTUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.