
32-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 66MHz. This FLASH memory microcontroller offers 131072 words of ROM and 65536 bytes of RAM. It includes 81 I/O lines, PWM channels, ADC, DMA channels, and DAC channels. The component operates within an industrial temperature range of -40°C to 85°C and utilizes a 100-terminal PQFP package. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Atmel AT32UC3C1512C-AUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 81 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT32UC3C1512C-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.