32-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 50MHz. This FLASH-based MCU offers 262144 words of program memory and 32768 bytes of RAM. It includes 36 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 48-terminal S-XBGA-B48 (TLLGA-48) with dimensions of 5.5mm x 5.5mm, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 1.62V to 1.98V.
Atmel AT32UC3L0256-D3HR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B48 |
| Width | 5.5 |
| Length | 5.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.