Industrial-grade analog circuit IC with 1 function, housed in a 20-terminal TSSOP-20 package (4.4mm width, 6.5mm length). Features a supply voltage range of 1.8V to 5.5V, with a nominal 3.3V, and operates across an industrial temperature range of -40°C to 85°C. This RoHS compliant component is designed for specialized analog applications.
Atmel AT42QT2120-XUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT42QT2120-XUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.