The AT43301-AU is a 32-pin quad flat pack USB bus controller IC with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 4.4 to 5.25 volts and has a maximum clock frequency of 6 MHz. The device features a quad terminal position and a JEDEC package code of S-PQFP-G32. It is a universal serial bus controller IC with a pin count of 32 and a width and length of 7mm each.
Sign in to ask questions about the Atmel AT43301-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT43301-AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT43301-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.