The AT43301-SU is a 24-pin industrial USB bus controller IC from Atmel, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 4.4V and 5.25V, with a nominal voltage of 5V. This device supports clock frequencies up to 6MHz and is available in a SOP-24 package.
Atmel AT43301-SU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT43301-SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.