8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 12MHz. This CMOS integrated circuit offers 16384 words of MROM and 512 bytes of RAM, with 39 I/O lines and PWM channels. Designed for commercial temperature grades (-0°C to 70°C), it operates from a 4.4V to 5.25V supply voltage with a nominal 5V, and has a maximum supply current of 40mA. The component is housed in a 64-terminal PQFP package with dimensions of 10mm x 10mm.
Sign in to ask questions about the Atmel AT43USB325E-AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT43USB325E-AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT43USB325E-AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.