The AT45DB011-XC is a 14-pin commercial temperature serial FLASH memory IC with a maximum operating temperature of 70°C. It operates on a supply voltage of 2.7-3.6V with a maximum current of 0.025mA. The device has a memory capacity of 1048576 words and a clock frequency of up to 13 MHz. It is packaged in a TSSOP-14 package and is suitable for commercial temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT45DB011-XC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT45DB011-XC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 13 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT45DB011-XC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.