The AT45DB011B-CU is an industrial-grade serial FLASH memory IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 9-pin package with a 5x5mm footprint and a 1mm pitch. The device operates on a supply voltage of 2.7V to 3.6V and has a maximum supply current of 25μA. It features a 20MHz clock frequency and a standby current of 0.01nA. The AT45DB011B-CU is a single-function device with 1048576 words of memory and 1000000 words of code storage.
Checking distributor stock and pricing after the page loads.
Atmel AT45DB011B-CU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 5 |
| Length | 5 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |