
This industrial-grade flash memory IC features a 8-pin SOIC-8 package, operates within a temperature range of -40°C to 85°C, and supports a maximum clock frequency of 66 MHz. It has a single function and stores up to 1048576 words of data. The IC requires a supply voltage between 2.7V and 3.6V, with a maximum current consumption of 25 μA. It is available in a 0.208-inch, green, plastic, EIAJ SOIC-8 package.
Sign in to ask questions about the Atmel AT45DB011D-SH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT45DB011D-SH-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000015 |
| Clock Frequency-Max (fCLK) | 66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT45DB011D-SH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.