This industrial-grade serial FLASH memory IC operates over a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 3V with a maximum of 3.6V and minimum of 2.7V, and a maximum supply current of 20 microamps. The device has 2097152 words of memory and a maximum clock frequency of 66 MHz. It is packaged in an SOIC-8 package, measuring 3.9mm in width and 4.925mm in length.
Atmel AT45DB021D-SSH-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000015 |
| Clock Frequency-Max (fCLK) | 66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT45DB021D-SSH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.