
The AT45DB161D-SU is an 8-bit industrial temperature flash memory IC with 16 million words of storage capacity. It operates within a supply voltage range of 2.7 to 3.6 volts and has a maximum supply current of 0.02 amps. The device is packaged in a R-PDSO-G8 package and has a maximum operating temperature of 85 degrees Celsius. It is designed for serial operation and has a maximum clock frequency of 66 MHz. The AT45DB161D-SU is suitable for use in industrial applications.
Atmel AT45DB161D-SU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000025 |
| Clock Frequency-Max (fCLK) | 66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT45DB161D-SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.