Industrial grade serial Flash memory IC with 16,777,216 words of storage. Features a maximum clock frequency of 85 MHz and operates from a 2.5V to 3.6V supply voltage, with a nominal of 3V. This 8-terminal component is housed in a green, plastic SOIC-8 package with a width of 5.24mm and length of 5.29mm. Maximum operating temperature is 85°C, with a minimum of -40°C.
Atmel AT45DB161E-SHD-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.023 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT45DB161E-SHD-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.