This industrial temperature flash memory IC features a 24-pin CBGA-24 package and operates at a maximum clock frequency of 40 MHz. It has a serial interface with a maximum data transfer rate of 32.5 MB. The device has a maximum supply voltage of 3.6V and a maximum supply current of 50uA. It is designed for use in industrial temperature environments, with an operating temperature range of -40 to 85 degrees Celsius.
Atmel AT45DB321C-CU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000015 |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT45DB321C-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.