This industrial-grade flash memory IC features 28 terminals and a SOIC-28 package. It operates within a temperature range of -40 to 85°C and is powered by a supply voltage between 2.7 and 3.6 volts. The device has a maximum clock frequency of 40 MHz and supports serial communication. It has a memory capacity of 32,000,000 words and is designed for industrial applications.
Atmel AT45DB321C-RI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.69 |
| Length | 18.25 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT45DB321C-RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.