This 28-pin industrial temperature serial FLASH IC features 32Mbit of memory, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.0V, with a maximum and minimum voltage of 3.6V and 2.7V, respectively. The device has a maximum supply current of 0.05mA and a maximum standby current of 0.000015mA. It supports a clock frequency of up to 40MHz and is available in a TSSOP28 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT45DB321C-TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT45DB321C-TI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000015 |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT45DB321C-TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.