The AT45DB321E-MHD-Y is an industrial temperature flash memory IC with 32M words of storage capacity. It operates on a supply voltage of 3.5V, with a maximum voltage of 3.6V and a minimum voltage of 2.5V. The device is packaged in a 5x6mm, 0.60mm height, green plastic UDFN-8 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The AT45DB321E-MHD-Y is a serial memory IC with a maximum clock frequency of 85MHz.
Checking distributor stock and pricing after the page loads.
Atmel AT45DB321E-MHD-Y technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |