The AT49BV020-12TC is a 32-bit flash memory IC with 256K words of storage. It operates within a supply voltage range of 2.7 to 3.6V and draws a maximum supply current of 0.05mA. The device is packaged in a TSOP-32 package and is rated for commercial temperature grade. It has a maximum access time of 120ns and a standby current of 0.00005mA. The AT49BV020-12TC is a commercial-grade device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Atmel AT49BV020-12TC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT49BV020-12TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.