This 32-terminal quad flash memory IC operates within a temperature range of -40 to 85 degrees Celsius. It is designed to function with a supply voltage between 2.7 and 3.6 volts, with a maximum current draw of 0.05 milliamperes. The device measures 11.43 millimeters in width and 13.97 millimeters in length. It is categorized as an industrial-grade memory IC, suitable for applications requiring high reliability and performance.
Atmel AT49BV512-12JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT49BV512-12JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.