The AT49F001-90PC is a 32K x 8 parallel flash memory IC from Atmel. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a 5V supply voltage with a maximum of 5.5V and a minimum of 4.5V. The maximum supply current is 0.09A. The memory IC type is flash, and it has a parallel interface. The access time is a maximum of 90ns. The device is packaged in a DIP32 package with a width of 15.24mm and a length of 42.05mm.
Atmel AT49F001-90PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 42.05 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT49F001-90PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.