This 32-pin quad FLASH memory IC features 131072 words of storage, with a maximum access time of 55ns. Operating within a commercial temperature range of 0 to 70°C, it requires a nominal supply voltage of 5V, with a maximum rating of 5.5V. The device is packaged in a plastic LCC-32 package, measuring 11.43mm in width and 13.97mm in length. With a maximum supply current of 90mA, this IC is suitable for a variety of applications.
Atmel AT49HF010-55JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT49HF010-55JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.