The AT49LW040-33JC is a 32-pin quad FLASH memory IC with 524288 words of storage capacity. It operates within a supply voltage range of 3.3V to 3.6V, with a maximum supply current of 67mA. The device features a 32-bit parallel interface and a maximum access time of 11ns. It is designed to operate within a temperature range of 0°C to 85°C.
Atmel AT49LW040-33JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.067 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT49LW040-33JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.