The AT6005A-4AI is a Field-Programmable Gate Array (FPGA) with 144 terminals in a Quad Flat Package. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device has 108 outputs and 108 inputs. It is designed for industrial applications and is packaged in a 20mm x 20mm LFQFP with a 0.9mm pitch.
Atmel AT6005A-4AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 108 |
| Number of Inputs | 108 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.