The AT84AS008CGL is a 152-pin BGA ADC converter with a supply voltage of 5V and an operating temperature range of 0 to 90°C. It has a maximum analog input voltage of 0.25V and a proprietary conversion method. The device is packaged in a 16x16mm BGA152 format.
Atmel AT84AS008CGL technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B152 |
| Width | 21 |
| Length | 21 |
| Pin Count | 152 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.25 |
| Analog Input Voltage-Min | -0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.