The AT84AS008VGL is a 10-bit analog-to-digital converter with a nominal supply voltage of 5V. It features a maximum operating temperature of 110°C and a minimum operating temperature of -20°C. The device has 152 terminals and is packaged in a 16x16mm LBGA. The converter type is proprietary and supports analog input voltages up to 0.25V and as low as -0.25V.
Atmel AT84AS008VGL technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 152 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B152 |
| Width | 21 |
| Length | 21 |
| Pin Count | 152 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.25 |
| Analog Input Voltage-Min | -0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT84AS008VGL to view detailed technical specifications.
No datasheet is available for this part.