Sign in to ask questions about the Atmel AT84CS001VTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT84CS001VTP technical specifications.
| Number of Terminals | 240 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B240 |
| Width | 25 |
| Length | 25 |
| Pin Count | 240 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | 84 |
| Propagation Delay (tpd) | 7.1 |
| Prop. Delay@Nom-Sup | 2.8 |
| Output Polarity | TRUE |
| Number of Outputs | 40 |
| Number of Inputs | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT84CS001VTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.