Multiplexer And Demux/Decoder, 84 Series, 1-Func, 10 Line Input, 40 Line Output, True Output, PBGA240, ROHS COMPLIANT, EBGA-240
Atmel AT84CS001VTPY technical specifications.
| Number of Terminals | 240 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B240 |
| Width | 25 |
| Length | 25 |
| Pin Count | 240 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | 84 |
| Propagation Delay (tpd) | 7.1 |
| Output Polarity | TRUE |
| Number of Outputs | 40 |
| Number of Inputs | 10 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.