
The AT86RF212-ZU is an industrial-grade RF & wireless IC with 32 terminals in a quad terminal position. It operates within a temperature range of -40°C to 85°C and is supplied at 3V. The device is packaged in a 32-pin HVQCCN package, suitable for high-temperature applications.
Atmel AT86RF212-ZU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | 5A992.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT86RF212-ZU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.