Industrial temperature grade network interface IC supporting 2.4 GHz wireless communication. Features a 32-terminal, 5x5mm QFN package with 0.50mm pitch. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of 3V.
Atmel AT86RF212B-ZUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | 5A992.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT86RF212B-ZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.