8-bit microcontroller featuring an 8051 CPU core operating at a maximum clock frequency of 30MHz. This CMOS device offers 16KB of OTPROM for program storage and 512 bytes of RAM. It includes 32 programmable I/O lines and supports an 8-bit external data bus with a 16-bit address bus. Packaged in a 44-terminal S-PQFP-G44 (VQFP-44) with an industrial temperature grade (-40°C to 85°C), it operates from a 2.7V to 5.5V supply.
Atmel AT87C51RB2-RLTUL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 30 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT87C51RB2-RLTUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.