Industrial temperature grade memory circuit, 1024 words, CMOS technology, 8 terminals, DUAL terminal position, housed in a green SOIC-8 package (JEDEC R-PDSO-G8) with 3.9mm width and 4.9mm length. Operates within a -40°C to 85°C temperature range, with a supply voltage range of 2.7V to 3.6V. Features one function and a 1Kx1 memory configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT88SC0104CA-SH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | MEMORY CIRCUIT |
| Eccn Code | 5A992.B |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT88SC0104CA-SH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.